Micro Commercial ComponentsMC79L06BP-APLinear Regulators
Standard Regulator Neg -6V 0.1A 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.7(Max) |
Verpackungsbreite | 3.68(Max) |
Verpackungslänge | 4.7(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Formed |
Keep the energy stable for every system by using this standard MC79L06BP-AP linear regulator by Micro Commercial Components. This voltage regulation device's single output can produce a current up to 0.1 A. With a small input voltage of -8 V and a max of -30 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of -6 V, this is power management at its best. Users like the load regulation of 60mV and line regulation of 150mV. This voltage regulation device has a minimum operating temperature of -30 °C and a maximum of 75 °C. Its polarity is negative.