Micro Commercial ComponentsMC79L08BP-APLinear Regulators
Standard Regulator Neg -8V 0.1A 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.7(Max) |
Verpackungsbreite | 3.68(Max) |
Verpackungslänge | 4.7(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Formed |
This standard MC79L08BP-AP linear regulator from Micro Commercial Components gives you control over the voltage levels of your circuit. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a minimum voltage of -10.5 V and a maximum voltage of -30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -8 V, this is power management at its best. By operating at a load regulation of 80mV and line regulation of 175mV you can provide a constant voltage at your output. This voltage regulation device has an operating temperature range of -30 °C to 75 °C. Its polarity is negative.