Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 mm |
Verpackungsbreite | 34 mm |
Verpackungslänge | 94 mm |
Leiterplatte geändert | 7 |
Lieferantenverpackung | Y4-M6 |
7 |
This scr module MCC132-14IO1 thyristor manufactured from Ixys Corporation is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 5130 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Its repetitive peak forward blocking voltage is 1400 V, while its repetitive peak reverse voltage is 1400 V.