Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 mm |
Verpackungsbreite | 34 mm |
Verpackungslänge | 94 mm |
Leiterplatte geändert | 7 |
Lieferantenverpackung | Y4-M6 |
7 |
This scr module MCC132-18IO1 thyristor manufactured from Ixys Corporation acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 5130 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Its repetitive peak forward blocking voltage is 1800 V, while its repetitive peak reverse voltage is 1800 V.