Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 34 |
Verpackungslänge | 94 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | Y4-M6 |
7 |
A triggered current can turn on this scr module MCC162-08IO1 thyristor manufactured from Ixys Corporation and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 6480 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.