Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 mm |
Verpackungsbreite | 20.8 mm |
Verpackungslänge | 92 mm |
Leiterplatte geändert | 5 |
Lieferantenverpackung | TO-240AA |
5 |
Turn this scr module MCC19-08IO8B thyristor manufactured from Ixys Corporation on by inducing a small current to it. This device has a surge current rating of 430 A. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 100 °C.