Compliant | |
EAR99 | |
Obsolete | |
MCC220-16IO1 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 60 |
Verpackungslänge | 116 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | Y2-DCB |
7 |
This bistable switch scr module MCC220-16IO1 thyristor manufactured from Ixys Corporation will turn on when a current is applied to it. This device has a surge current rating of 9000 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 140 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.