Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 49 |
Verpackungsbreite | 50 |
Verpackungslänge | 115 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | Y1-CU |
7 |
Using a current trigger will turn this scr module MCC255-16IO1 thyristor manufactured from Ixys Corporation on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 9600 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has an operating temperature range of -40 °C to 130 °C.