Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 20.8 |
Verpackungslänge | 92 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | TO-240AA |
7 |
The scr module MCC56-08IO1B thyristor manufactured from Ixys Corporation will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 1620 A. This SCR thyristor has an operating temperature range of -40 °C to 100 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.