Compliant with Exemption | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 20.8 |
Verpackungslänge | 92 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | TO-240AA |
7 |
Use this scr module MCC72-12IO1B thyristor manufactured from Ixys Corporation as a bistable switch in your circuit. This device has a surge current rating of 1800 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.