Compliant | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 20.8 |
Verpackungslänge | 92 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | TO-240AA |
7 |
A simple current trigger will turn on this scr module MCC72-14IO1B thyristor manufactured from Ixys Corporation and a forward-biased voltage will leave it on. This device has a surge current rating of 1800 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1400 V, while its repetitive peak reverse voltage is 1400 V.