Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 20.8 |
Verpackungslänge | 92 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | TO-240AA |
7 |
The scr module MCC94-22IO1B thyristor manufactured from Ixys Corporation will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 1800 A. Its repetitive peak forward blocking voltage is 2200 V, while its repetitive peak reverse voltage is 2200 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.