Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 mm |
Verpackungsbreite | 20.8 mm |
Verpackungslänge | 92 mm |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-240AA |
7 |
Look no further than this scr module MCC95-12IO1B thyristor manufactured from Ixys Corporation for a bistable switch being controlled by an impulse current. This device has a surge current rating of 2400 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.