Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungsbreite | 25.42(Max) |
Verpackungslänge | 38.23(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227B |
4 | |
Leitungsform | Screw |
Use this scr module MCD40-16IO6 thyristor manufactured from Ixys Corporation as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 500 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.