Compliant | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 mm |
Verpackungsbreite | 20.8 mm |
Verpackungslänge | 92 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-240AA |
5 |
Use this scr module MCD94-22IO1B thyristor manufactured from Ixys Corporation as a bistable switch in your circuit. This device has a surge current rating of 1800 A. Its repetitive peak forward blocking voltage is 2200 V, while its repetitive peak reverse voltage is 2200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.