Compliant | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 mm |
Verpackungsbreite | 20.8 mm |
Verpackungslänge | 92 mm |
Leiterplatte geändert | 4 |
Lieferantenverpackung | TO-240AA |
4 |
Use this scr module MCD95-14IO8B thyristor manufactured from Ixys Corporation as a bistable switch in your circuit. This device has a surge current rating of 2400 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1400 V, while its repetitive peak reverse voltage is 1400 V.