RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Material | Si |
Kanalart | N |
Konfiguration | Single |
Max. Drain-Source-Spannung (V) | 15 |
Max. Drain-Gate-Spannung (V) | -15 |
Max. Dauer-Drain-Strom (mA) | 50 |
Max. Leistungsaufnahme (mW) | 300 |
Mindestbetriebstemperatur (°C) | -55 |
Max. Betriebstemperatur (°C) | 150 |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88(Max) |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | MCPH |
Stiftanzahl | 3 |
Leitungsform | Flat |
If your circuit requires a high level of input resistance, this MCH3914-7-TL-H JFET transistor from ON Semiconductor can provide you a solution. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This junction field effect transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.