Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 mm |
Verpackungsbreite | 1.25 mm |
Verpackungslänge | 2 mm |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case MCP |
4 |
With this MCH4020-TL-H RF amplifier from ON Semiconductor your circuit will be operating at high RF frequencies. This RF transistor has an operating temperature range of -55 °C to 150 °C.