Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17 |
Verpackungsbreite | 45 |
Verpackungslänge | 107.5 |
Leiterplatte geändert | 22 |
Lieferantenverpackung | E2-Pack |
22 |
Check out this MCNA120UI2200TED discrete device from Ixys Corporation. This part has an operating temperature range of -40 °C to 150 °C.