Compliant | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 49 |
Verpackungsbreite | 50 |
Verpackungslänge | 92 |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Y1-CU |
4 |
Keep your scr module MCO500-16IO1 thyristor manufactured from Ixys Corporation on by applying a forward-biased voltage to it. This device has a surge current rating of 17000 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 140 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.