Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 52 |
Verpackungsbreite | 50 |
Verpackungslänge | 92 |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case Y1 |
4 |
It's easy to turn on this scr module MCO600-22IO1 thyristor manufactured from Ixys Corporation by inducing a small current. This device has a surge current rating of 16000 A. This SCR thyristor has an operating temperature range of -40 °C to 140 °C. Its repetitive peak forward blocking voltage is 2200 V, while its repetitive peak reverse voltage is 2200 V.