Microchip TechnologyMCP100-450DI/TOÜberwachungsschaltungen
Processor Supervisor 4.375V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin TO-92 Bag
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.21(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 |
For additional circuit stability, add Microchip Technology's MCP100-450DI/TO microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.375 V, with a minimum of 4.25 V and a maximum of 4.5 V.
EDA / CAD Models |