Microchip TechnologyMCP102T-475E/TTÜberwachungsschaltungen
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
By using the MCP102T-475E/TT microprocessor supervisory circuit from Microchip Technology your circuit will remain safe if something happens to the main processor. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.561 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |