Microchip TechnologyMCP111T-270E/LBÜberwachungsschaltungen
Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
3 |
This voltage detector MCP111T-270E/LB voltage monitor IC from Microchip Technology makes protecting your circuit from unwanted voltage spikes easy. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.591 V and a maximum of 2.67 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |