Microchip TechnologyMCP112T-300E/LBÜberwachungsschaltungen
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
3 |
Worried about sensitive components in your circuit? The voltage detector MCP112T-300E/LB voltage monitor IC from Microchip Technology can add an extra layer of protection from voltage spikes. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.886 V and a maximum of 2.974 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |