Microchip TechnologyMCP121T-300E/LBÜberwachungsschaltungen

Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SC-70 T/R

This MCP121T-300E/LB microprocessor supervisory circuit from Microchip Technology works to keep your circuit safe if something happens to your main processor. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.886 V and a maximum of 2.974 V.

A datasheet is only available for this product at this time.

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.