Microchip TechnologyMCP1700T-2202E/TTLinear Regulators
LDO Regulator Pos 2.2V 0.2A Automotive AEC-Q100 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO MCP1700T-2202E/TT linear regulator manufactured by Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2(Min) A. It only needs a voltage of at least 2.3 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 2.2 V, this is power management at its best. Using a load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.35@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |