Microchip TechnologyMCP1700T-3102E/TTLinear Regulators
LDO Regulator Pos 3.1V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO MCP1700T-3102E/TT linear regulator from Microchip Technology is perfect for you! Its typical dropout voltage at current is 0.178@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 6 V. With a fixed output that has a voltage of 3.1 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.35@250mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |