Microchip TechnologyMCP1755-1802E/MCLinear Regulators

LDO Regulator Pos 1.8V 0.3A Automotive AEC-Q100 8-Pin DFN EP Tube

This LDO MCP1755-1802E/MC linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 3.6 V and 16 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.1%(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. The maximum dropout voltage is 0.5@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 150 Minimum 450
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 0,6163 €
    1. 450+0,6163 €