Microchip TechnologyMCP1825S-3002E/DBLinear Regulators

LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube

Keep calm and stay stable by implementing this LDO MCP1825S-3002E/DB linear regulator developed by Microchip Technology. It has an overall accuracy of ±0.5(Typ) %. Its typical dropout voltage at current is 0.21@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Min) A. This will operate at a minimum voltage of 2.1 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.35@500mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 78 Minimum 624
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 0,4667 €
    1. 624+0,4667 €