Microchip TechnologyMCP1826S-3002E/EBLinear Regulators

LDO Regulator Pos 3V 1A 4-Pin(3+Tab) DDPAK Tube Automotive AEC-Q100

Say goodbye to unstable voltages with this LDO MCP1826S-3002E/EB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.25@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1(Min) A. It only needs a voltage of at least 2.3 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Using a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. Its polarity is positive. The maximum dropout voltage is 0.4@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 50 Minimum 300
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 0,9622 €
    1. 300+0,9622 €
    2. 500+0,9532 €
    3. 1000+0,9441 €
    4. 2000+0,9353 €