Microchip TechnologyMCP23X08EVEntwicklungssätze und Werkzeuge
MCP23X08 GPIO Expander Development Kit
3E991 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Development Kit | |
Interface Tools | |
MCP23X08 | |
GPIO Expander |
Entwicklungskit-Beschreibung
The MCP23X08 8-bit GPIO Expander Evaluation Board demonstrates simple input/output functionality of the MCP23008 (I2C interface) and the MCP23S08 (SPI interface). The system demonstrates the simplicity of monitoring four inputs and applying the level to associated outputs.
Entwicklungskit-Funktionen
-Demonstrates the MCP23X08 devices in a simple I/O application
-Includes two I/O expanders that are switch selectable: the MCP23008 with I2C interface and the MCP23S08 with SPI interface
-ICSP header for the PIC10F202 allows users to customize firmware to further evaluate the MCP23X08
-Jumpers and headers allow the MCP23X08 to connect directly to custom applications for prototype work
-Can be powered from a 3.0V to 5.5V DC power source (connected to the +5V and GND test points)Weitere Informationen zum Entwicklungskit
http://ww1.microchip.com/downloads/en/DeviceDoc/21919e.pdf