Microchip TechnologyMCP6024-I/STOP-Amp
Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 1 mm |
Verpackungsbreite | 4.4 mm |
Verpackungslänge | 5 mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier MCP6024-I/ST OP amp from Microchip Technology is perfect for you! This op amp has a temperature range of -40 °C to 85 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 4 channels per chip.
EDA / CAD Models |