Microchip TechnologyMCP604-I/STOP-Amp
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Low Power Amplifier | |
Low Power Amplifier | |
4 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
2@5.5V | |
2.7 | |
3|5 | |
6 | |
0.000001(Typ)@5.5V | |
0.000001@5.5V | |
0.00006@5.5V@85C | |
1.3@5.5V | |
30(Max) | |
Single | |
2.3@5.5V | |
29@5.5V | |
115 | |
0.0006@5.5V | |
80 | |
75 | |
2.8 | |
4500 | |
No | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 mm |
Verpackungsbreite | 4.4 mm |
Verpackungslänge | 5 mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier MCP604-I/ST OP amp from Microchip Technology. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has 4 channels per chip. This device is made with CMOS technology.
EDA / CAD Models |