Microchip TechnologyMCP6142-I/MSOP-Amp
Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier MCP6142-I/MS OP amp from Microchip Technology is perfect for you! This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device utilizes CMOS technology. This device uses a single power supply.
EDA / CAD Models |