50% Off
Microchip TechnologyMCP6231-E/POP-Amp
Op Amp Single GP R-R I/O 6V Automotive AEC-Q100 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 9.27 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
The large amount of gain, or amplification, produced by this general purpose amplifier MCP6231-E/P OP amp from Microchip Technology make it a commonly used component in nearly all electronics today. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply. This device utilizes CMOS technology.
EDA / CAD Models |