Microchip TechnologyMCP6282-E/MSOP-Amp
Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
Optimize your circuit with this general purpose amplifier MCP6282-E/MS OP amp from Microchip Technology by adding functionalities such as amplifying voltages and performing basic mathematical operations. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has 2 channels per chip.
EDA / CAD Models |