Microchip TechnologyMCP664-E/SLOP-Amp
Op Amp Quad GP R-R O/P 5.5V Automotive AEC-Q100 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
8@5.5V | |
2.5 | |
3|5 | |
5.5 | |
0.00001(Typ)@5.5V | |
0.000006@5.5V | |
0.005@5.5V@125C | |
36@5.5V | |
150(Max) | |
Single | |
32@5.5V | |
6.8@5.5V | |
126 | |
0.004@5.5V | |
61 | |
64 | |
60 | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 8.65 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
14 | |
Leitungsform | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier MCP664-E/SL OP amp from Microchip Technology produces a large amount of gain. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device utilizes CMOS technology. This device uses a single power supply.
EDA / CAD Models |