Microchip TechnologyMCP6L01T-E/LTOP-Amp
Op Amp Single GP R-R I/O 6V 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) mm |
Verpackungsbreite | 1.25 mm |
Verpackungslänge | 2 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
5 | |
Leitungsform | Gull-wing |
This general purpose amplifier MCP6L01T-E/LT OP amp from Microchip Technology will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip. This device utilizes CMOS technology.
EDA / CAD Models |