NXP SemiconductorsMCR08BT1,115Silicon Controlled Rectifiers - SCRs
SCR Diode 200V 0.8A(RMS) 9A 4-Pin(3+Tab) SC-73 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.7(Max) |
Verpackungsbreite | 3.7(Max) |
Verpackungslänge | 6.7(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Lieferantenverpackung | SC-73 |
4 |
Look no further than this MCR08BT1,115 thyristor manufactured from NXP Semiconductors for a bistable switch being controlled by an impulse current.