onsemiMCR100-6RLSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 10A 3-Pin TO-92 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
0.8 | |
0.2 | |
10 | |
5 | |
400 | |
5 | |
1.7@1A | |
400 | |
0.01 | |
No | |
-40 | |
110 |
EDA / CAD Models |
Thyristor SCR 400V 10A 3-Pin TO-92 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
0.8 | |
0.2 | |
10 | |
5 | |
400 | |
5 | |
1.7@1A | |
400 | |
0.01 | |
No | |
-40 | |
110 |
EDA / CAD Models |