onsemiMCR100-6RLRAGSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 10A 3-Pin TO-92 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
35(Typ) | |
50 | |
0.8 | |
0.2 | |
10 | |
5 | |
400 | |
5 | |
1.7@1A | |
400 | |
0.01 | |
No | |
-40 | |
110 | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
By applying a forward-biased voltage to this scr MCR100-6RLRAG thyristor manufactured from ON Semiconductor the bistable switch will continue to stay on. This device has a surge current rating of 10 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.
EDA / CAD Models |