onsemiMCR100-8GSilicon Controlled Rectifiers - SCRs
SCR 600V 0.8A(RMS) 10A 3-Pin TO-92 Box
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
35(Typ) | |
50 | |
0.8 | |
0.2 | |
10 | |
5 | |
600 | |
5 | |
1.7@1A | |
600 | |
0.8 | |
0.01 | |
No | |
-40 | |
110 | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
It's easy to turn on this scr MCR100-8G thyristor manufactured from ON Semiconductor by inducing a small current. This device has a surge current rating of 10 A. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.
EDA / CAD Models |