RohmMCR18EZPJ681Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 680 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
EAR99 | |
NRND | |
Automotive | Yes |
PPAP | Unknown |
680 | |
5% | |
200 | |
No | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
High Reliability | |
No | |
No | |
No | |
Epoxy Resin | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.55 | |
0.00946 | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |