onsemiMCR22-6RLRAGSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 15A 3-Pin TO-92 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
25(Typ) | |
0.8 | |
0.2 | |
15 | |
5 | |
400 | |
5 | |
1.7@1A | |
400 | |
0.01 | |
No | |
-40 | |
110 | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
This bistable switch scr MCR22-6RLRAG thyristor manufactured from ON Semiconductor will turn on when a current is applied to it. This device has a surge current rating of 15 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.
EDA / CAD Models |