onsemiMCR72-3GSilicon Controlled Rectifiers - SCRs
SCR Diode 100V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
10(Typ) | |
75 | |
1.5 | |
0.2 | |
100 | |
6 | |
100 | |
5 | |
2@16A | |
100 | |
0.01 | |
No | |
-40 | |
110 | |
Befestigung | Through Hole |
Verpackungshöhe | 9.28(Max) |
Verpackungsbreite | 4.78(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
Keep your scr MCR72-3G thyristor manufactured from ON Semiconductor on by applying a forward-biased voltage to it. This device has a surge current rating of 100 A. Its repetitive peak forward blocking voltage is 100 V, while its repetitive peak reverse voltage is 100 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.