VishayMCT0603MD1001DP500Widerstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0603 1K Ohm 0.5% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

Use this MCT0603MD1001DP500 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 0.5%. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C.

2.269 Stück: heute versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,59 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2232+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2269
      Country Of origin:
      Deutschland
         
      • Price: 0,0769 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2232+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 2.269 Stück
      • Price: 0,0769 €