VishayMCT0603MD1002DP500Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 10K Ohm 0.5% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
10K | |
0.5% | |
75 | |
No | |
0.1 (1/10) | |
Thin Film | |
-55 | |
175 | |
±25 | |
85 to 175 | |
No | |
No | |
Yes | |
Conformal Coated | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.55 | |
0.85 | |
0.45 | |
0.0019 | |
Surface Mount |
The MCT0603MD1002DP500 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 10K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. It has a tolerance of 0.5%. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep.
EDA / CAD Models |