VishayMCT0603MD1501BP100Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 1.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Use this MCT0603MD1501BP100 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.5K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology.
EDA / CAD Models |