AmphenolMCX6251A1-3GT30G-50RF-Steckverbinder
Conn MCX F 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Do you have coaxial cables? This mcx MCX6251A1-3GT30G-50 RF connector manufactured from Amphenol is a must for you, it offers low transmission line impedance. This connector's body is plated in gold. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. It uses the solder termination method. This product is 6.4 mm tall.